TDK's ACB1608M-040-T is a ferrite chip with a package quantity of 4000 units per reel. It operates at a frequency of 100MHz and has a maximum current rating of 400mA. The component is designed for surface mount applications and measures 0.063inch in length and 0.031inch in width. It is lead-free and available in a 0603 package type.
Sign in to ask questions about the TDK ACB1608M-040-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACB1608M-040-T technical specifications.
| Package/Case | 0603 |
| Frequency | 100MHz |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Current Rating | 400mA |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ACB |
| Width | 0.031inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK ACB1608M-040-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.