
The ACB2012H-030-T is an 0805 ferrite bead from TDK with a frequency rating of 100MHz and a maximum current rating of 300mA. It is designed for surface mount applications and has a lead-free package. However, it is not RoHS compliant. The bead is available in a package quantity of 4000 and is packaged in tape and reel.
Sign in to ask questions about the TDK ACB2012H-030-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACB2012H-030-T technical specifications.
| Package/Case | 0805 |
| Frequency | 100MHz |
| Height | 0.043inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Current Rating | 300mA |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ACB |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK ACB2012H-030-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.