The ACB2012L-015-T is a ferrite bead from TDK with a package type of 0805 and a maximum current rating of 600mA. It operates at a frequency of 100MHz and is designed for surface mount applications. The bead is available in a tape and reel packaging format with a quantity of 4000 units per package.
Sign in to ask questions about the TDK ACB2012L-015-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACB2012L-015-T technical specifications.
| Package/Case | 0805 |
| Frequency | 100MHz |
| Height | 0.043inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Current Rating | 600mA |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ACB |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK ACB2012L-015-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.