Sign in to ask questions about the TDK ACB2012L-030-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACB2012L-030-T technical specifications.
| Package/Case | 0805 |
| Frequency | 100MHz |
| Height | 0.043inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ACB |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK ACB2012L-030-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.