
The ACB2012M-040-T is an 0805 ferrite chip bead from TDK with a maximum current rating of 500mA and a frequency of 100MHz. It has a package quantity of 4000 and is available in a tape and reel packaging. The component is not RoHS compliant and contains lead. It measures 0.043inch in height, 0.079inch in length, and 0.049inch in width.
Sign in to ask questions about the TDK ACB2012M-040-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACB2012M-040-T technical specifications.
| Package/Case | 0805 |
| Frequency | 100MHz |
| Height | 0.043inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ACB |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK ACB2012M-040-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
