Board mount EMI filter, LC-circuit type, featuring 25dB attenuation at 100MHz. Rated for 0.3A DC current and 20V DC voltage. This flat-style, surface-mount component operates from -25°C to 85°C and is packaged in a 1210 (3225 metric) case. It offers a capacitance of 1nF and is RoHS compliant.
TDK ACF321825-102-TD01 technical specifications.
| Attenuation Value | 25dB |
| Capacitance | 1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Circuit Type | Filter |
| Current | 300mA |
| Current Rating | 300mA |
| Depth | 1.8mm |
| ESD Protection | No |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 80 to 140 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACF |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 100MHz |
| DC Rated Voltage | 20V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF321825-102-TD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.