This surface mount EMI filter is designed for high-frequency applications, operating up to 130MHz. It has a maximum current rating of 300mA and is constructed with a SMD/SMT package. The filter measures 3.2mm in depth, 1.8mm in height, and 4.5mm in length. It is suitable for surface mount applications and is terminated with solder.
Sign in to ask questions about the TDK ACF451832-152-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACF451832-152-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Height | 1.8mm |
| Length | 4.5mm |
| Max Current Rating | 300mA |
| Mount | Surface Mount |
| Operating Frequency | 130MHz |
| Series | ACF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF451832-152-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.