
Surface mount ferrite chip filter for data lines, featuring a 1-channel circuit with a 50V DC voltage rating and 300mA current capacity. Operates effectively between 50MHz and 130MHz, providing 25dB attenuation at 75MHz. Housed in an 1812 (4532) case code with dimensions of 4.5mm length, 3.2mm width, and 1.8mm height. This lead-free, RoHS-compliant component offers a resistance of 150mR and operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the TDK ACF451832-152-TD01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACF451832-152-TD01 technical specifications.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Circuit Type | Filter |
| Current | 300mA |
| Current Rating | 300mA |
| ESD Protection | No |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Frequency | 130MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 50 to 130 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | ACF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 75MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF451832-152-TD01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.