
Surface mount EMI/RFI filter with 3-terminal configuration, operating at 18MHz and rated for 50V and 300mA. Features a 1812 case size (4.5mm x 3.2mm x 1.8mm) and provides 25dB attenuation at 100MHz. Designed for a wide operating frequency range of 11 to 70 MHz, with a temperature range of -25°C to 85°C. This unshielded filter is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ACF451832-153-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 25dB |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Circuit Type | Filter |
| Current | 300mA |
| Current Rating | 300mA |
| ESD Protection | No |
| Height | 1.8mm |
| Length | 4.5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 11 to 70 MHz |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | ACF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF451832-153-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.