
Surface mount EMI/RFI filter circuit with a 12 MHz center frequency, rated for 50V and 300mA. Features a 3-terminal configuration and offers 25dB attenuation at 100MHz. Operates across a frequency range of 7 to 60 MHz, with a temperature range of -25°C to 85°C. Housed in an 1812 (4.5mm x 3.2mm x 1.8mm) case, this unshielded filter is supplied on tape and reel.
TDK ACF451832-333-TL technical specifications.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Circuit Type | Filter |
| Current | 300mA |
| Current Rating | 300mA |
| ESD Protection | No |
| Height | 1.8mm |
| Length | 4.5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 7 to 60 MHz |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | ACF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACF451832-333-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
