EMI Filter LC-Circuit 25dB 1.5A 20VDC Flat Style SMD T/R
TDK ACH3218-221-T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 1.8 |
| Length | 3.2 |
| Number of Functions | 1 |
| Manufacturer Series | ACH |
| Capacitance | 220 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.