
Surface mount data line filter designed for EMI/RFI suppression. Features a 50V voltage rating and 6A maximum DC current handling. Offers 47pF capacitance and provides -15dB attenuation at 2.5GHz. Encased in a 1206 (3216 metric) package, this single-channel filter operates from -40°C to 125°C and is HALOGEN FREE and RoHS COMPLIANT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ACH32C-470-T001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACH32C-470-T001 technical specifications.
| Attenuation Value | -15dB |
| Capacitance | 47pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 6A |
| Current Rating | 6A |
| ESD Protection | No |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACH |
| Termination | SMD/SMT |
| Test Frequency | 2.5GHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACH32C-470-T001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
