Inductor Power Chip Shielded Wirewound 0.068uH 20% 100MHz 20Q-Factor Ferrite 0.445A 0.5Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.068uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.445A |
| Maximum Saturation Current | 0.445A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 740MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.7mm |
| Product Depth | 2.7mm |
| RoHS Version | 2002/95/EC |