Common Mode Chokes Dual 1kOhm 100MHz 6A 4.5mOhm DCR SMD T/R
Checking distributor stock and pricing after the page loads.
| Width | 10 |
| Length | 11 |
| Number of Functions | 2 |
| Height | 5.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |