Dual common mode choke with 1kΩ impedance at 100MHz, rated for 6A DC current. Features 14mΩ DC resistance (DCR) and 80V DC rated voltage. This unshielded, lead-free component is designed for power and signal line applications, with SMD/SMT termination and a through-hole mount option. Operating temperature range is -40°C to 85°C.
TDK ACM1211-102-2PL technical specifications.
| Package/Case | 4844 |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 14mR |
| Depth | 11.3mm |
| Frequency | 100MHz |
| Height | 6mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 12mm |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| DC Rated Voltage | 80V |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.
