Common Mode Chokes Dual 1kOhm 100MHz 6A 0.014Ohm DCR SMD T/R
TDK ACM1211-102-2PL-T technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 1kOhm |
| Test Frequency | 100MHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 0.014Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Mounting | Surface Mount |
| Product Length | 12.3mm |
| Product Depth | 11.3mm |
| Height | 6mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.