
Common Mode Chokes Dual 1kOhm 100MHz 6A 0.014Ohm DCR SMD T/R
TDK ACM1211-102-2PL-TL technical specifications.
| Package/Case | 4844 |
| Height | 6mm |
| Impedance | 1kR |
| Length | 12mm |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 80V |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.