
Dual common mode choke for power and signal lines, featuring 33.7µH inductance and 1kΩ impedance at 100MHz. Rated for 6A DC current with a low 14mΩ DC resistance. Operates across a wide temperature range of -40°C to 85°C. This SMD component is supplied on tape and reel, with a voltage rating of 80V AC/DC.
Sign in to ask questions about the TDK ACM1211-102-2PL-TL01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACM1211-102-2PL-TL01 technical specifications.
| Package/Case | 4844 |
| Coil Resistance | 14mR |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 14mR |
| Depth | 11.3mm |
| Height | 6mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating (AC) | 80V |
| DC Rated Voltage | 80V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM1211-102-2PL-TL01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
