Dual common mode choke with 700 Ohm impedance at 100MHz. Features an 8A current rating and 6mR DC resistance. Operates within a -25°C to 85°C temperature range and has a voltage rating of 80V. This surface-mount device utilizes a ferrite core and is RoHS compliant.
TDK ACM1211-701-2PL technical specifications.
| Package/Case | 4844 |
| Core Material | Ferrite |
| Current Rating | 8A |
| DC Current | 8A |
| DC Resistance (DCR) | 6mR |
| Depth | 11.3mm |
| Frequency | 100MHz |
| Height | 6mm |
| Impedance | 700R |
| Lead Free | Lead Free |
| Length | 12mm |
| Max DC Current | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.