
Common Mode Chokes Dual 700Ohm 100MHz 8A 0.006Ohm DCR SMD T/R
TDK ACM1211-701-2PL-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 11.3mm |
| Height | 6mm |
| Impedance | 700R |
| Length | 12.3mm |
| Max DC Current | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.