
Dual-element common mode choke for power and signal lines, featuring 1.33µH inductance and 700Ω impedance at 100MHz. Rated for 8A maximum DC current with a low 6mΩ DC resistance. Surface mountable in a 4844 package, this unshielded component operates from -40°C to 85°C and is RoHS compliant. It supports a 50V voltage rating and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ACM1211-701-2PL-TL01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACM1211-701-2PL-TL01 technical specifications.
| Package/Case | 4844 |
| Current | 8A |
| Current Rating | 8A |
| DC Resistance (DCR) | 6mR |
| DC Resistance-Max | 6MR |
| Depth | 11.3mm |
| Height | 6mm |
| Impedance | 700R |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Max Current Rating | 8A |
| Max DC Current | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 80V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM1211-701-2PL-TL01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
