Sign in to ask questions about the TDK ACM12V-701-2PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACM12V-701-2PL technical specifications.
| Current Rating | 8A |
| Height | 12mm |
| Impedance | 700R |
| Reach SVHC Compliant | No |
| Resistance | 700R |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM12V-701-2PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
