The ACM12V-701-2PL-TL from TDK is a surface-mount inductor with a DC current rating of 8A and a DC resistance of 6 milliohms. It has an impedance of 700 ohms and is packaged on a tape and reel. The inductor is compliant with RoHS regulations and is suitable for use at a test frequency of 100 MHz. It has a length of 12.3mm and a depth of 11.3mm.
TDK ACM12V-701-2PL-TL technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 8A |
| DC Resistance (DCR) | 6mR |
| Depth | 11.3mm |
| Impedance | 700R |
| Length | 12.3mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| RoHS | Compliant |
No datasheet is available for this part.