
Surface mount data line filter featuring 2 functions, 80V AC voltage rating, and an 8A current rating. This shielded component offers a low DC resistance of 6mR and an impedance of 700R at 100MHz, utilizing a ferrite core. Designed for demanding applications, it operates across a wide temperature range from -40°C to 125°C and is AEC-Q200 qualified. The filter is supplied in tape and reel packaging, with a case code of 1211.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ACM12V-701-2PL-TL00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Metric) | 1211 |
| Package/Case | V |
| Coil Resistance | 6mR |
| Core Material | Ferrite |
| Current Rating | 8A |
| DC Current | 8A |
| DC Resistance (DCR) | 6mR |
| Depth | 11.3mm |
| Height | 6mm |
| Impedance | 700R |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 8A |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Series | ACM-V |
| Series Resistance | 6mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating (AC) | 80V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM12V-701-2PL-TL00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
