
Dual common mode choke for power and signal lines, featuring 550 Ohm impedance at 100MHz and a 10A current rating. This surface mount component offers a low DC resistance of 4mR and a DC rated voltage of 50V. Designed for reliable operation between -40°C and 85°C, it is packaged in a 6052 case size and supplied on tape and reel.
TDK ACM1513-551-2PL-TL technical specifications.
| Package/Case | 6052 |
| Current | 10A |
| Current Rating | 10A |
| DC Resistance (DCR) | 4mR |
| DC Resistance-Max | 4MR |
| Depth | 6mm |
| Height | 6mm |
| Impedance | 550R |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM1513-551-2PL-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
