
Dual common mode choke for power and signal lines. Features 550 Ohm impedance at 100MHz, a 10A current rating, and 4mR DC resistance. This surface mount component operates from -40°C to 85°C and is supplied on tape and reel. It offers 2 lines and a 50V DC rated voltage.
TDK ACM1513-551-2PL-TLHF technical specifications.
| Package/Case | 6052 |
| Coil Resistance | 4mR |
| Current Rating | 10A |
| DC Resistance-Max | 4MR |
| Height | 6mm |
| Impedance | 550R |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Series | ACM |
| Series Resistance | 4mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| DC Rated Voltage | 50V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM1513-551-2PL-TLHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.