
Common Mode Chokes Dual 120Ohm 100MHz 0.37A 0.22Ohm DCR SMD T/R
TDK ACM2012-121-2P-T000 technical specifications.
| Package/Case | 0805 |
| Depth | 1.4mm |
| Height | 1.3mm |
| Impedance | 120R |
| Length | 2mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Series | ACM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
