Sign in to ask questions about the TDK ACM2012-121-2P-T001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACM2012-121-2P-T001 technical specifications.
| Package/Case | 0805 |
| Current Rating | 370mA |
| Height | 1.3mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 370mA |
| Max DC Current | 370mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2012-121-2P-T001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.