
Dual-line common mode choke with 0.34µH inductance and 120Ω impedance at 100MHz. Features a 370mA current rating, 220mΩ maximum DC resistance, and 50V voltage rating. Surface mountable in an 0805 package, this shielded component operates from -40°C to 85°C and is supplied on tape and reel.
TDK ACM2012-121-2P-T002 technical specifications.
| Package/Case | 0805 |
| Current Rating | 370mA |
| DC Resistance-Max | 220mR |
| Depth | 1.2mm |
| Height | 1.3mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 370mA |
| Max DC Current | 370mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2012-121-2P-T002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
