
Dual common mode choke for power and signal lines, featuring 360 Ohm impedance at 100MHz. This surface mount component offers a 220mA current rating and a low 500mOhm DC resistance. Designed with a compact 0805 package (2mm x 1.2mm x 1.4mm), it operates within a -40°C to 85°C temperature range and is RoHS compliant. Available in tape and reel packaging.
TDK ACM2012-361-2P-T002 technical specifications.
| Package/Case | 0805 |
| Current Rating | 220mA |
| DC Current | 220mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.4mm |
| Height | 1.3mm |
| Impedance | 360R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 220mA |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2012-361-2P-T002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
