
Surface mount data line filter featuring 2 functions, 50V DC rated voltage, and a 400mA current rating. This component offers 90 Ohms impedance at 100MHz and a low coil resistance of 190mR. Designed for demanding applications, it operates within a temperature range of -40°C to 105°C and meets AEC-Q200 and RoHS compliance. The 0805 package measures 2mm x 1.2mm x 1.3mm.
TDK ACM2012-900-2P-T001 technical specifications.
| Package/Case | 0805 |
| Coil Resistance | 190mR |
| Current Rating | 400mA |
| Depth | 1.4mm |
| Height | 1.3mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Series | ACM |
| Series Resistance | 190mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2012-900-2P-T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
