
Dual-line common mode choke, 0.2µH inductance, 90Ω impedance at 100MHz, and 400mA current rating. Features a 0.19Ω maximum DC resistance and a 50V voltage rating. Surface mountable in an 0805 (2012 metric) ferrite core package. Operating temperature range from -40°C to 85°C. Shielded and RoHS compliant.
TDK ACM2012-900-2P-T002 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 400mA |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 190mR |
| DC Resistance-Max | 190mR |
| Depth | 1.4mm |
| Height | 1.3mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Series Resistance | 190mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2012-900-2P-T002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
