
TDK ACM2012D-900-2P-T technical specifications.
| Current | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.4mm |
| Height | 0.051inch |
| Impedance | 90R |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACM-D |
| Test Frequency | 100MHz |
| DC Rated Voltage | 20V |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2012D-900-2P-T to view detailed technical specifications.
No datasheet is available for this part.
