
Surface mount ferrite chip for data line EMI/RFI filtering. Features 2 functions, 90 Ohm impedance at 100MHz, and a 20V DC rated voltage. Rated for 300mA maximum DC current, with a maximum DC resistance of 190mR. Operates across a temperature range of -40°C to 85°C. Housed in an 0805 package with SMD/SMT termination.
Sign in to ask questions about the TDK ACM2012D-900-2P-T00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACM2012D-900-2P-T00 technical specifications.
| Package/Case | 0805 |
| Current Rating | 300mA |
| DC Resistance-Max | 190mR |
| Depth | 1.4mm |
| Height | 1.3mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 300mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM-D |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 20V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2012D-900-2P-T00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
