Data Line Filter, 2 Function(s), 50V, 0.15A, EIA STD PACKAGE SIZE 0805, 4 PIN
TDK ACM2012E-102-2P-T00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.2 |
| Length | 2 |
| Number of Functions | 2 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.