TDK ACM2012H-900-2P technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| Height | 1.2mm |
| Impedance | 90R |
| Inductor Type | COMMON MODE CHOKE |
| Lead Free | Lead Free |
| Max DC Current | 400mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2012H-900-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
