
The ACM2012H-900-2P-T is a 2-line surface mount EMI filter from TDK with a package size of 0805. It has a current rating of 300mA and a DC rated voltage of 20V. The filter operates within a temperature range of -25°C to 85°C and is RoHS compliant. It is available in tape and reel packaging and is suitable for use in data line applications.
Checking distributor stock and pricing after the page loads.
TDK ACM2012H-900-2P-T technical specifications.
| Package/Case | 0805 |
| Current Rating | 300mA |
| Depth | 1.4mm |
| Height | 1.3mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |