
The ACM2012H-900-2P-T00 is a 2-line EMI filter from TDK with a package size of 0805 and a maximum operating temperature of 85°C. It has a current rating of 300mA and a voltage rating of 20V. The filter is lead-free and RoHS compliant, and is available in a tape and reel packaging with 2000 units per package. It has a termination type of SMD/SMT and a test frequency of 100MHz.
Sign in to ask questions about the TDK ACM2012H-900-2P-T00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACM2012H-900-2P-T00 technical specifications.
| Package/Case | 0805 |
| Current Rating | 300mA |
| Depth | 1.4mm |
| Height | 1.3mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM-H |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2012H-900-2P-T00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
