The ACM2012H-900-2P-T000 is a surface-mount EMI filter from TDK, packaged in a 0805 case. It has a maximum DC current rating of 300mA and an impedance of 90 ohms. Operating temperature range is -40°C to 85°C. The filter is available in tape and reel packaging with 2000 pieces per package.
Sign in to ask questions about the TDK ACM2012H-900-2P-T000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACM2012H-900-2P-T000 technical specifications.
| Package/Case | 0805 |
| Height | 1.3mm |
| Impedance | 90R |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 90R |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2012H-900-2P-T000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
