
Data line filter featuring a compact 1.2mm x 2mm x 1.2mm footprint. This component offers two distinct filtering functions with four terminals for versatile integration. Designed for reliable operation, it supports a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the TDK ACM2012H-900-2P-T05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACM2012H-900-2P-T05 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 1.2 |
| Length | 2 |
| Number of Functions | 2 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ACM2012H-900-2P-T05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.