
Surface mount ferrite chip for data line EMI/RFI filtering. Features 2 functions, 20V voltage rating, and 200mA maximum current. Offers 1kR impedance at 100MHz with 900mR coil resistance. Encased in a 1008 package, measuring 2.5mm x 2mm x 1.2mm. Operates from -40°C to 85°C, is lead-free, and RoHS compliant. Supplied in tape and reel packaging.
TDK ACM2520-102-2P-T002 technical specifications.
| Package/Case | 1008 |
| Coil Resistance | 900mR |
| Height | 1.2mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | ACM |
| Series Resistance | 900mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2520-102-2P-T002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
