
Dual common mode choke for power and signal lines, featuring 450 Ohm impedance at 100MHz and a 350mA DC current rating. This surface mount component utilizes a ferrite core and offers a low DC resistance of 400mR. Designed for a 2.5mm x 2.2mm x 1.2mm 1008 package, it operates within a temperature range of -25°C to 85°C and supports 2 lines with SMD/SMT termination.
TDK ACM2520-451-2P technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 350mA |
| Current Rating | 350mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 400mR |
| Depth | 2.2mm |
| Height | 1.2mm |
| Impedance | 450R |
| Inductor Type | COMMON MODE CHOKE |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| DC Rated Voltage | 20V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2520-451-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.