
Surface mount ferrite chip for data line EMI/RFI filtering. Features two functions with a 20V voltage rating and 350mA DC current capacity. Offers 600 Ohm impedance at 100MHz, 450mOhm DC resistance, and a maximum operating temperature of 85°C. Packaged in a 1008 case, this lead-free component is supplied on tape and reel.
TDK ACM2520-601-2P-T002 technical specifications.
| Package/Case | 1008 |
| Coil Resistance | 450mR |
| Current Rating | 300mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 450mR |
| DC Resistance-Max | 450mR |
| Depth | 2mm |
| Height | 1.2mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2520-601-2P-T002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
