
Triple common mode choke for power and signal lines, featuring 800 Ohm impedance at 100MHz and a 150mA DC current rating. This surface mount component utilizes a ferrite core and offers a low 1.6 Ohm DC resistance. Encased in a 2520 (1008 Imperial) SMD package, it operates within a -25°C to +85°C temperature range and is RoHS compliant.
TDK ACM2520-801-3P technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 2520 |
| Core Material | Ferrite |
| DC Current | 150mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 2.2mm |
| Height | 1.2mm |
| Impedance | 800R |
| Inductor Type | COMMON MODE CHOKE |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 3 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Test Frequency | 100MHz |
| DC Rated Voltage | 20V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM2520-801-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.