
Dual-line common mode choke for power and signal applications. Features 1kΩ impedance at 100MHz, 200mA DC current rating, and 500mΩ DC resistance. Encased in a 1210 (3225 metric) surface-mount ferrite core. Operating temperature range from -25°C to 85°C. Packaged in tape and reel.
TDK ACM3225-102-2P-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 500mR |
| Depth | 2.7mm |
| Height | 0.091inch |
| Impedance | 1kR |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM3225-102-2P-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
