
TDK's ACM3225-161-2P is a common mode choke with a ferrite core, rated for 20V and 350mA. It operates over a temperature range of -25°C to 85°C and has an impedance of 160R at 100MHz. The device is packaged in a 1210 surface mount package and is available in quantities of 1000. It is compliant with RoHS regulations and is lead-free.
TDK ACM3225-161-2P technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 350mA |
| Depth | 2.3mm |
| Frequency | 100MHz |
| Height | 2.3mm |
| Impedance | 160R |
| Inductor Type | COMMON MODE CHOKE |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.