
Dual-line common mode choke for power and signal applications. Features 160 Ohm impedance at 100MHz, 350mA current rating, and 200m Ohm DC resistance. Surface mountable in a 3225 (1210) case, operating from -25°C to 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the TDK ACM3225-161-2P-T001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACM3225-161-2P-T001 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 3225 |
| Current | 350mA |
| Current Rating | 350mA |
| DC Resistance (DCR) | 200mR |
| DC Resistance-Max | 200MR |
| Depth | 2.5mm |
| Height | 0.091inch |
| Impedance | 160R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Test Frequency | 100MHz |
| Voltage Rating | 20V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM3225-161-2P-T001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.