This dual common mode choke is a surface mount component with a maximum operating temperature range of -25°C to 85°C. It has a maximum DC current rating of 0.35A and a maximum DC resistance of 0.2 ohms. The choke's impedance is 160 ohms, and it is tested at a frequency of 100M. The component is rated for a maximum voltage of 20VDC and has a product length of 3.4mm, product depth of 2.7mm, and a height of 2.3mm.
TDK ACM3225-161-2P-TL technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 160Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.2Ohm |
| Voltage Rating | 20VDC |
| Mounting | Surface Mount |
| Product Length | 3.4mm |
| Product Depth | 2.7mm |
| Height | 2.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.