
This ferrite common mode choke from TDK features a 3225 case code, 300mA current rating, and a maximum operating temperature of 85°C. It is designed for surface mount applications and is available in a package quantity of 1000. The choke has a lead-free construction, but contains lead, and is RoHS compliant. It measures 2.3mm in depth, 0.126inch in length, and 0.098inch in width.
Sign in to ask questions about the TDK ACM3225-271-2P-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACM3225-271-2P-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 3225 |
| Core Material | Ferrite |
| Current | 300mA |
| DC Resistance (DCR) | 300mR |
| Depth | 2.3mm |
| Height | 0.091inch |
| Impedance | 270R |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACM |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM3225-271-2P-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.