
Dual common mode choke for power and signal lines, featuring 270 Ohm impedance at 100MHz and a 300mA current rating. This surface mount component offers a low DC resistance of 300mR and a voltage rating of 20V. Constructed in a 3225 (1210) SMD package, it operates within a temperature range of -25°C to 85°C and is lead-free and RoHS compliant.
TDK ACM3225-271-2P-T001 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 3225 |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| DC Resistance-Max | 300mR |
| Depth | 2.7mm |
| Height | 0.091inch |
| Impedance | 270R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACM |
| Test Frequency | 100MHz |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM3225-271-2P-T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
